Bosch 2608901211 Expert N880 Woollen Belt 229x152mm Long-lasting Abrasive

MPN
2608901211
Brand
Bosch
EAN-13
4059952571805
Order Code
01-9948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Bosch offers the EXPERT N880, a high-quality woollen belt designed for efficient grinding applications. This part measures 229 mm by 152 mm and provides durability and effective surface finishing for various materials. Ideal for use with grinders, it enhances the performance of grinding equipment for professional use.
Type Woollen belt
Length 229mm
Width 152mm
Backing Material Fleece
Best uses Finishing work
Depth 229mm
Dim (L x W) 229 mm x 152 mm
Product colour White
Product Type Cleaning pad
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Metal, Wood

Reviews

Be the first to submit a review

Trustpilot