Bosch 2608901189 EXPERT Multi Wheel 125mm Efficient Carbide Cutting Disc

MPN
2608901189
Brand
Bosch
EAN-13
4059952567471
Order Code
01-9936
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/10/2026

The Bosch EXPERT Carbide Multi Wheel is a 125 mm straight cutting disc designed for versatile cutting applications. It features carbide technology for optimal durability and precision. This cutting disc is ideal for use in construction and renovation projects, effectively cutting through various materials.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Center hole Yes
Colour Blue
Material Carbide
Rack size 483 mm (19")
Shape Round
Suitable for materials Plastic, Wood

Reviews

Be the first to submit a review

Trustpilot