Bosch 2608900967 EXPERT C470 Sandpaper Grit 400 280x230mm 50 pieces Fast

MPN
2608900967
Brand
Bosch
EAN-13
4059952543055
Order Code
01-9893
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch EXPERT C470 sandpaper sheets are premium grinder accessories designed for precision sanding with a grit size of 400. Each sheet measures 280 mm x 230 mm, and the pack contains 50 sheets ideal for fine, detailed surface preparation and finishing tasks. These sandpaper sheets are commonly used in professional woodworking and metalworking applications for achieving smooth, high-quality finishes.
Type Abrasive sheet
Grit Size 400
Length 280mm
Width 230mm
Best uses Removing paint
Depth 280mm
Dim (L x W) 280 mm x 230 mm
Product colour Brown
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot