Bosch 2608900966 EXPERT C470 Sandpaper 320 Grit 280x230mm 50pieces Fast

MPN
2608900966
Brand
Bosch
EAN-13
4059952543048
Order Code
01-9892
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 09/10/2026

The Bosch EXPERT C470 sandpaper sheet, model number 2608900966, includes 50 sheets designed for precise grinding tasks. Each sheet has a grit size of 320 and measures 280 mm by 230 mm, making it suitable for fine surface preparation. Ideal for professional use, these sheets are perfect for smoothing and finishing surfaces in various woodworking and metalworking applications.
Type Abrasive sheet
Grit Size 320
Length 280mm
Width 230mm
Depth 280mm
Dim (L x W) 280 mm x 230 mm
Product colour Brown
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot