Bosch 2608900958 EXPERT C470 Sandpaper 50 pieces Grit 60 280x230mm Fast Finish

MPN
2608900958
Brand
Bosch
EAN-13
4059952542966
Order Code
01-9885
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 09/10/2026

Bosch offers the EXPERT C470 Sandpaper sheets, model number 2608900958, designed for effective grinding tasks. These sandpaper sheets, measuring 280 mm x 230 mm with a grit size of 60, are perfect for abrasive applications on a variety of surfaces. Ideal for use with grinding equipment, they come in packs of 50, ensuring a durable and long-lasting supply for professional use.
Type Abrasive sheet
Grit Size 60
Length 280mm
Width 230mm
Best uses Removing paint
Depth 280mm
Dim (L x W) 280 mm x 230 mm
Product colour Brown
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot