Bosch 2608900907 EXPERT C470 Sandpaper Roll 240 Grit Fast & Durable

MPN
2608900907
Brand
Bosch
EAN-13
4059952542454
Order Code
01-9878
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch EXPERT C470 Sandpaper Roll is designed for fine grinding and smoothing tasks, featuring a grit size of 240. It is a versatile grinding accessory for hand or machine use, suitable for wood, paint, and varnish surfaces. The roll is unperforated, allowing customised cutting for various applications.
Type Abrasive roll
Grit Size 240
Length 5m
Width 93mm
Best uses Removing paint
Product colour Brown
Quantity per pack 1 pc(s)
Roll length 5m
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot