Bosch 2608900675 EXPERT M480 Router Mesh Sanding Disc 125mm Grit 180 5pieces

MPN
2608900675
Brand
Bosch
EAN-13
4059952540139
Order Code
01-9712
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Bosch EXPERT M480 is a router mesh sanding disc featuring a grit size of 180 and a diameter of 125 mm. This unperforated grinding disc is suitable for use in various grinding and sanding applications. It comes in a pack of five, making it ideal for extended use in woodworking or finishing tasks.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 180
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot