Bosch 2608900413 Expert Aerated Concrete 400mm Saber Saw Blade 1piece

MPN
2608900413
Brand
Bosch
EAN-13
4059952535036
Order Code
01-9578
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch 2608900413 EXPERT Aerated Concrete S 2041 HM is a reciprocating saw blade measuring 400 mm, ideal for cutting through aerated concrete. Designed for durability and efficiency, it ensures clean and precise cuts. Typical applications include construction and renovation projects involving aerated concrete materials.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 1.27cm
Number of cogs 12.7
Number of Teeth Per Inch (TPI) 2
Overall Length 40cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 400mm
Suitable for materials Aerated concrete
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot