Bosch 2608900208 EXPERT SDS max-8X Drill Bit 14mm 540mm Long-lasting

MPN
2608900208
Brand
Bosch
EAN-13
4059952532820
Order Code
01-9465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £72.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch EXPERT SDS max-8X 2608900208 is a high-performance hammer drill bit designed for masonry, stone, and brickwork applications. It features a 14.00 mm diameter and a total length of 540 mm, suitable for demanding drilling tasks. This SDS-Max drill bit is engineered for durability and precision, making it an excellent tool for professional use.
Type Hammer drill bit
Diameter 1.4cm
Length 400mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot