Bosch 2608900174 Expert SDS plus-7X Hammer Drill Bit 10piece; 12mm; 215mm

MPN
2608900174
Brand
Bosch
EAN-13
4059952532479
Order Code
01-9453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £91.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch offers the Bosch 2608900174 hammer drill bit, a 10-piece set designed for robust drilling. Each stone, masonry, and brickwork drill bit measures 12.00 mm in diameter and 215 mm in total length, suitable for heavy-duty applications. The EXPERT SDS plus-7X design ensures efficient performance in demanding construction tasks.
Type Hammer drill bit
Diameter 1.2cm
Length 150mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 10 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot