Bosch 2608900152 Expert SDS plus-7X Hammer Drill Bit 25mm 600mm Durable

MPN
2608900152
Brand
Bosch
EAN-13
4059952532257
Order Code
01-9437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch' EXPERT SDS plus-7X is a robust hammer drill bit designed for masonry, stone, and brickwork applications. With a total length of 600 mm and a diameter of 25.00 mm, it features an SDS-Plus shank for improved grip and efficiency. Ideal for professional use, this high-performance bit delivers durability and precision in demanding drilling tasks.
Type Hammer drill bit
Diameter 2.5cm
Length 550mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot