Bosch 2608900125 EXPERT SDS plus-7X Hammer Drill Bit 14mm x 600mm

MPN
2608900125
Brand
Bosch
EAN-13
4059952531984
Order Code
01-9416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch EXPERT SDS plus-7X is a high-performance hammer drill bit with a diameter of 14.00 mm and a total length of 600 mm. Designed for use in stone, masonry, and brickwork, it is ideal for heavy-duty drilling applications. This robust tool is suitable for professional construction work and renovation projects.
Type Hammer drill bit
Diameter 1.4cm
Length 550mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot