Bosch 2608900072 SDS plus-7X Hammer Drill Bit 6mm 165mm Long-Lasting

MPN
2608900072
Brand
Bosch
EAN-13
4059952531458
Order Code
01-9379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £13.87 £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 265 in stock

The Bosch EXPERT SDS plus-7X is a hammer drill bit measuring 6.00 mm in diameter and 165 mm in total length. Designed for professional use, it efficiently drills into stone, masonry, and brickwork. Its robust build ensures durability and precision in demanding applications.
Type Hammer drill bit
Diameter 6mm
Length 100mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus
Weight 0.06

Reviews

Be the first to submit a review

Trustpilot