Bosch 2608833959 Accessories Hammer Drill Bit SDS-Max 12mm Concrete

MPN
2608833959
Brand
Bosch
EAN-13
3165140833684
Order Code
01-9307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/09/2026

Bosch manufactures the SDS max-4 hammer drill bit, specifically designed with dimensions of 12x200x340mm. This durable bit, suitable for masonry, brickwork, and stone drilling, is expertly crafted for precise, efficient performance. Ideal for professional construction tasks, the drill bit comes as a single piece for extensive drilling applications.
Type Hammer drill bit
Diameter 1.2cm
Length 200mm
Number of drill bits 1 pc(s)
Product colour Stainless steel
Proper use Drill
Shank shape SDS Max
Suitable for materials Brick, Hard concrete, Light concrete, Sandstone
Tool Holder SDS-Max
Weight 320g

Reviews

Be the first to submit a review

Trustpilot