Bosch 2608690098 SDS Max Tile Chisel 50 x 300mm

Image Representative of Range

Bosch 2608690098 SDS Max Tile Chisel 50 x 300mm

MPN
2608690098
Brand
Bosch
EAN-13
3165140397322
Order Code
86-3594
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £27.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SDS-Max tile chisel from Bosch, suitable for use with SDS-Max heavy rotary hammers and breakers.


  • Width 50mm
  • Length 300mm
Type Tile Chisel
Size 300mm
Material Metal
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot