Bosch 2608685868 SDS max-4 Hammer Drill Bit 25mm Concrete Masonry

MPN
2608685868
Brand
Bosch
EAN-13
3165140564199
Order Code
01-9297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £38.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch SDS max-4 is a robust hammer drill bit measuring 25x200x320mm, designed for demanding drilling applications in stone, masonry, and brickwork. Featuring SDS-Max compatibility, it provides efficient power transfer for effective drilling. This high-quality drill bit is ideal for professional construction environments and heavy-duty tasks.
Type Hammer drill bit
Diameter 2.5cm
Length 200mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 640g

Reviews

Be the first to submit a review

Trustpilot