Bosch 2608644355 Expert Circular Saw Blade 216x30mm 64T Lopping/Mitre

MPN
2608644355
Brand
Bosch
EAN-13
3165140881050
Order Code
01-9225
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch manufactures the Expert for High-Pressure Laminate circular saw blade with dimensions of 216 x 30 x 1.8 mm and features 64 cogs, specifically designed for efficient cutting of high-pressure laminates. The saw blade is suitable for both professional woodworking and DIY projects. This high-performance accessory ensures precise cuts and long-lasting durability.
Type Circular saw blade
Blade Diameter 21.6cm
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.8 mm
Material Suitability Laminate
Number of cogs 64
Package weight 320g
Quantity per pack 1 pc(s)
Rotational speed (max.) 8800 U/min
Thickness 1.8mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot