Bosch 2608641204 Mitre/Table Saw Blade Multi-material 260 x 30 x 3.2mm 80 Teeth

MPN
2608641204
Brand
Bosch
EAN-13
3165140373869
Order Code
60-6738
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £51.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch mitre/table saw blade general use in multiple materials, 260 x 30 x 3,2 mm, 80


  • Thickness: 3.2mm
  • Diameter: 260x30mm
Type Carbide metal circular saw blade
Bore 30mm
Diameter 260
Kerf 3.2mm
Material Suitability Multi-material
Number of Teeth 80

Reviews

Be the first to submit a review

Trustpilot