Bosch 2608640518 Mitre/Table Saw Blade Multi-material 300 x 30 x 3.2mm 96 Teeth

MPN
2608640518
Brand
Bosch
EAN-13
3165140193085
Order Code
60-6629
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £81.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch mitre/table saw blade general use in multiple materials, 300 x 30 x 3.2mm 96 teeth.


  • Thickness: 3.2mm
  • Diameter: 300x30mm
Type Circular saw blade
Bore 30mm
Diameter 300
Kerf 3.2mm
Material Suitability Multi-material
Number of Teeth 96

Reviews

Be the first to submit a review

Trustpilot