Bosch 2608640449 Mitre/Table Saw Blade Multi-material 254 x 30 x 3.2mm 60 Teeth

MPN
2608640449
Brand
Bosch
EAN-13
3165140317474
Order Code
60-6613
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch mitre/table saw blade general use in multiple materials, 254 x 30 x 3.2mm 60 teeth.


  • Thickness: 3.2mm
  • Diameter: 254x30mm
Type Carbide metal circular saw blade
Blade Diameter 30.5cm
Bore 30mm
Diameter 254
Kerf 3.2mm
Material Suitability Multi-material
Number of Teeth 60
Package weight 998g
Quantity per pack 1 pc(s)
Suitable for materials Aluminium

Reviews

Be the first to submit a review

Trustpilot