Bosch 2608640436 Mitre Saw Blade Optiline for Wood 254 x 30 x 2.0mm 60 Teeth

Image Representative of Range

Bosch 2608640436 Mitre Saw Blade Optiline for Wood 254 x 30 x 2.0mm 60 Teeth

MPN
2608640436
Brand
Bosch
EAN-13
3165140314459
Order Code
60-6602
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £39.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch Optiline Wood mitre saw blade 254 x 30 x 2.0mm. No. of teeth: 60.


  • Thickness: 2.0mm
  • Diameter: 254x30mm
Type Carbide metal circular saw blade
Blade Diameter 25.4cm
Bore 30mm
Cutting Width 2mm
Diameter 254
Kerf 2mm
Material Suitability Wood
Number of Teeth 60
Quantity per pack 1 pc(s)
Suitable for materials Wood
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot