Bosch 2608621832 X-LOCK Polishing Disc 115mm Black Bore 22.23mm

MPN
2608621832
Brand
Bosch
EAN-13
4059952538556
Order Code
01-9173
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch offers the X-LOCK polishing disc, model 2608621832, with a diameter of 115 mm and a bore diameter of 22 mm. This high-quality polishing disc is designed for X-LOCK angle grinders, providing efficient and easy attachment for fast and smooth polishing tasks. Ideal for both professional and DIY applications, it excels in polishing metals, stone, and various surfaces for a flawless finish.
Type Polishing disc
Diameter 115mm
Bore Size 22mm
Colour Blue, White
Compatible with (details) Metal surfaces
Suitable for materials Stainless steel sheet (thin), Steel, Wood, Non-ferrous metal

Reviews

Be the first to submit a review

Trustpilot