Bosch 2608621597 C420 Sandpaper Sheet 240 Grit 230x280mm Wood/Paint

MPN
2608621597
Brand
Bosch
EAN-13
3165140914703
Order Code
01-9133
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The Bosch C420 is a high-quality sandpaper sheet designed for precise and efficient grinding tasks. This single sheet, with a grit size of 240 and dimensions of 230 mm x 280 mm, is ideal for fine sanding applications. Suitable for use with various grinding equipment, it provides excellent results on surfaces needing a smooth finish.
Type Sandpaper sheet
Grit Size 240
Width 230mm
Compatible with (details) Soft wood, hard wood
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot