Bosch 2608621591 Sandpaper Sheet Grit Size 40 230X280mm 1Pc

MPN
2608621591
Brand
Bosch
EAN-13
3165140914642
Order Code
13-7575
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    P80 40
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.555
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Bosch 2608621591 is a high-quality sandpaper sheet designed specifically for demanding industrial and professional applications. With a grit size of 40, this sheet is engineered for heavy-duty material removal tasks, making it suitable for use in coarse sanding applications where rapid stock removal is required. Measuring 230 mm by 280 mm, the dimensions provide a substantial surface area for effective sanding, fitting standard sanding blocks and pads with ease. The Bosch Accessories C420 classification ensures compatibility with a wide range of materials, including wood, metal, and composites, facilitating tasks such as surface preparation, deburring, and finishing. This robust sandpaper is ideal for engineers involved in construction, automotive bodywork, and metal fabrication industries, where precision and durability are paramount.
Type Sandpaper sheet
Grit Size 40
Width 230mm
Quantity 1
Compatible With Soft wood, hard wood
Dimensions (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot