Bosch 2608619806 X551 Flap Disc 125mm Fast Deburring & Cleaning

MPN
2608619806
Brand
Bosch
EAN-13
4059952651927
Order Code
01-9106
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Bosch X551 flap disc, with a diameter of 125 mm and bore diameter of 22.23 mm, is designed for efficient abrasive tasks. It is ideal for metal grinding and blending applications, featuring durable construction for long-lasting performance. The product comes in a single pack, ensuring professional-grade results for various industrial use.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 120

Reviews

Be the first to submit a review

Trustpilot