Bosch 2608619253 X-LOCK Cutting Disc 115mm Metal for Angle Grinders

MPN
2608619253
Brand
Bosch
EAN-13
3165140947435
Order Code
01-9065
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Bosch offers the Cutting disc (straight) with a diameter of 115 mm, designed specifically for metal cutting. This durable cutting tool ensures precision and efficiency in various metalworking applications. Suitable for both professional and DIY tasks, it is ideal for cutting through different types of metal materials.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Easy to use Yes
Material Suitability Metal
Misc Attribute #####gerade
Purpose Dry cutting
Suitable for materials Steel
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot