Bosch 2608619167 X-LOCK Fibre Disc 115mm Dia 22.23mm Bore For Metal

MPN
2608619167
Brand
Bosch
EAN-13
3165140960113
Order Code
01-9033
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Bosch 2608619167 is a durable grinding disc designed with a diameter of 115 mm and a bore diameter of 22.23 mm. It is suitable for use with the majority of angle grinders and is ideal for cutting and grinding tasks. This single-piece grinding disc offers high performance in metalworking applications.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Brown
Grit 60
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot