Bosch 2608608H64 C355 Sandpaper Sheet 230x280mm Grit Size 180 1piece

MPN
2608608H64
Brand
Bosch
EAN-13
3165140685436
Order Code
01-8982
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Bosch C355 Sandpaper Sheet, model 2608608H64, features a grit size of 180 and dimensions of 230 mm x 280 mm. This versatile grinding accessory is designed for fine sanding and surface preparation in various woodworking and metalworking applications. Ideal for both professional and DIY projects, it ensures a smooth finish on your work surfaces.
Type Sandpaper sheet
Grit Size 180
Width 230mm
Compatible with (details) Plastic, hard stone
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot