Bosch 2608608H63 C355 Sandpaper 120 Grit 230x280mm Precision Finish

MPN
2608608H63
Brand
Bosch
EAN-13
3165140685429
Order Code
01-8981
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Bosch C355 is a sandpaper sheet with a grit size of 120, measuring 230 mm x 280 mm. It is designed for grinding applications, suitable for use with various grinder equipment. This product is ideal for smoothing surfaces in woodworking, metalworking, and automotive projects.
Type Sandpaper sheet
Grit Size 120
Width 230mm
Compatible with (details) Plastic, hard stone
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot