Bosch 2608607417 Delta Sandpaper Set Hook & Loop Perf. 102x62.93mm 25pk

MPN
2608607417
Brand
Bosch
EAN-13
3165140327695
Order Code
60-7692
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The two-part delta sandpaper set from Bosch uses a hook and loop system and are perforated for dust extraction. The set contains: 2 x Paint 40, 80 grit, 3 x Paint 120, 180 grit, 3 x Wood 40 grit, 5 x Wood 80, 120 grit, 2 x Wood 180 grit, 25 sheets in all.


  • Category: Delta sandpaper set
  • Compatible with: Bosch PSM 160 A multi-sander, Bosch Prio cordless multi-sander, Bosch Ventario multi-sander
  • Features: Hook & Loop-backed, perforated
  • Grit size: 40, 80, 120, 180
  • Length: 102mm
  • Width: 62.93mm
  • Manufacturer's part no.: 1600A0014W
Type Delta sandpaper
Grit Size 40, 80, 120, 180
Width 102mm
Best uses Finishing work, Removing paint
Number In Pack 25
Package Type Shrink wrapped with insert card
Product Type Sanding pad
Quantity per pack 2 pc(s)
Size 102 x 63mm
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot