Bosch 2608607409 Delta Sandpaper Hook & Loop Perf. 120 G 102x62.93mm Wood 10pk

Image Representative of Range

Bosch 2608607409 Delta Sandpaper Hook & Loop Perf. 120 G 102x62.93mm Wood 10pk

MPN
2608607409
Brand
Bosch
EAN-13
3165140323307
Order Code
60-8592
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The two-part delta sanding sheets from Bosch offer a range of grits from 60 to 240 and specialist papers for paint or wood. The sheets are perforated for dust extraction and use a hook and loop system.


  • Category: Delta sandpaper
  • Compatible with: Bosch PSM 160 A multi-sander, Bosch Prio cordless multi-sander, Bosch Ventario multi-sander
  • Features: Hook & Loop-backed, perforated
  • Grit size: 120
  • Length: 102mm
  • Width: 62.93mm
  • Manufacturer's part no.: 2608605601
Type Delta sandpaper
Grit Size 120
Width 62.93mm
Brand compatibility Universal
Number In Pack 10
Number of dust extraction holes 11
Product colour Crimson
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Multi sander
Sanding surfaces Hardwood, Paint, Wood
Sheet length 10.2cm
Sheet width 9.3cm
Size 102 x 63mm

Reviews

Be the first to submit a review

Trustpilot