Bosch Delta Sandpaper Hook & Loop Perforated 102 x 62.93mm for Paint

Bosch Brand: Bosch

The two-part delta sanding sheets from Bosch offer a range of grits from 60 to 240 and specialist papers for paint or wood. The sheets are perforated for dust extraction and use a hook and loop system.

Description Image Product Buy Pricing (Ex VAT) Grit Size Product colour Type Width Brand compatibility Number In Pack Number of dust extraction holes Product Type Proper use Quantity per pack Sander type Sanding surfaces Sheet length Sheet width Size
Bosch 2608607409 Delta Sandpaper Hook & Loop Perf. 120 G 102x62.93mm Wood 10pk
Bosch 2608607409 Delta Sandpaper Hook & Loop Perf. 120 G 102x62.93mm Wood 10pk
Standard range
Order code: 60-8592
MPN: 2608607409

Despatched within 4 working days - 31 in stock
1+ £6.54
Price per unit Ex VAT
120 Crimson Delta sandpaper 62.93mm Universal 10 11 Sanding sheet Sanding 10 pc(s) Multi sander Hardwood, Paint, Wood 10.2cm 9.3cm 102 x 63mm
Bosch 2608607410 Delta Sandpaper Hook & Loop Perf. 180 G 102x62.93mm Wood 10pk
Bosch 2608607410 Delta Sandpaper Hook & Loop Perf. 180 G 102x62.93mm Wood 10pk
Standard range
Order code: 60-8591
MPN: 2608607410

Despatched within 4 working days - 1 in stock
1+ £6.54
Price per unit Ex VAT
180 Brown Delta sandpaper 62.93mm Universal 10 11 Sanding sheet Sanding 10 pc(s) Multi sander Hardwood, Paint, Wood 10.2cm 9.3cm 102 x 63mm
Bosch 2608607408 Delta Sandpaper Hook & Loop Perf. 80 Grit 102x62.93mm Wood 10pk
Bosch 2608607408 Delta Sandpaper Hook & Loop Perf. 80 Grit 102x62.93mm Wood 10pk
Standard range
Order code: 60-8598
MPN: 2608607408

Despatched within 4 working days - 21 in stock
1+ £6.54
Price per unit Ex VAT
80 Crimson Delta sandpaper 62.93mm Universal 10 11 Sanding sheet Sanding 10 pc(s) Multi sander Hardwood, Paint, Wood 10.2cm 9.3cm 102 x 63mm

Trustpilot