Bosch 2608606739 X571 Flap Disc 180mm Metal Long-lasting Angle Grinder

MPN
2608606739
Brand
Bosch
EAN-13
3165140180047
Order Code
01-8954
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch flap disc, model 2608606739, features a diameter of 180 mm and a bore diameter of 22.33 mm. Designed for steel applications, this abrasive pad mount is ideal for grinding and finishing metal surfaces. It is typically used in metalworking and fabrication settings for smoothing and shaping steel materials.
Type Flap Disc
Diameter 180mm
Bore Size 22.33mm
Grit 80
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot