Bosch 2608605414 Metal Sandpaper Sheet 100 Grit 230x280mm Long Life

MPN
2608605414
Brand
Bosch
EAN-13
3165140162340
Order Code
01-8948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Bosch 2608605414 sandpaper sheet is a 230 mm x 280 mm grinding accessory with a grit size of 100, suitable for fine smoothing and finishing tasks. Designed for use with grinding equipment, it is part of the J410 series, providing durability and consistent performance. This sandpaper is ideal for surface preparation in woodworking, metalworking, and similar applications.
Type Sandpaper sheet
Grit Size 100
Width 230mm
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot