Bosch 2608605413 J410 Sandpaper Sheet Grit 80 230x280mm Long Life

MPN
2608605413
Brand
Bosch
EAN-13
2050008466238
Order Code
01-8947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Bosch offers the 2608605413 sandpaper sheet, featuring a grit size of 80. The sheet measures 230 mm by 280 mm and is ideal for smoothing surfaces. It is commonly used in grinding applications and fits standard grinder equipment.
Type Sandpaper sheet
Grit Size 80
Width 230mm
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot