Bosch 2608605411 J410 Sandpaper Sheet 230x280mm Grit 40 Long Life

MPN
2608605411
Brand
Bosch
EAN-13
3165140162319
Order Code
01-8945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Bosch offers the J410 Sandpaper Sheet model 2608605411 with grit size 40, ideal for heavy-duty sanding applications. Measuring 230 mm by 280 mm, this high-quality sheet is perfect for surface preparation on various materials. Suitable for both professional and DIY projects, this durable sandpaper ensures an efficient grinding process.
Type Sandpaper sheet
Grit Size 40
Width 230mm
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot