Bosch 2608603172 Cutting Disc 125mm for INOX EN 12413 Safety Certified

MPN
2608603172
Brand
Bosch
EAN-13
3165140658317
Order Code
01-8914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Bosch cutting disc 2608603172 is a 125 mm straight steel disc, suitable for efficient cutting tasks. Its robust design makes it ideal for slicing through steel materials with precision. Perfect for professional and DIY cutting applications.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gerade
Thickness 21916

Reviews

Be the first to submit a review

Trustpilot