Bosch 2608602488 Expert Inox Grinding Disc 125mm 22.23mm Bore Metal Use

MPN
2608602488
Brand
Bosch
EAN-13
3165140523042
Order Code
01-8897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Bosch 2608602488 is a grinding disc with an off-set design, suitable for metal and stainless steel applications. It features a diameter of 125 mm and a bore diameter of 22.23 mm. This single disc is ideal for tasks involving cutting or grinding metal surfaces in various construction or metalwork projects.
Type Grinding disc (off-set)
Diameter 125mm
Bore Ø 22.23mm
Centre type Depressed centre
Quantity per pack 1 pc(s)
Rotational speed (max.) 12250 U/min
Suitable for materials Metal, Stainless steel
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot