Bosch 2608600389 Expert Grinding Disc 150mm Dia 22.23mm Bore For Metal

MPN
2608600389
Brand
Bosch
EAN-13
3165140181785
Order Code
01-8848
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Bosch offers the 2608600389 grinding disc, an off-set tool with a 150 mm diameter and a 22.23 mm bore diameter. This robust disc is designed for efficient material removal on metal surfaces. It is ideal for use in industrial and metalworking applications.
Type Grinding disc (off-set)
Diameter 150mm
Bore Ø 22.23mm
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot