Bosch 2608600214 Cutting Disc 115mm Metal Straight AS46S BF 80m/s

MPN
2608600214
Brand
Bosch
EAN-13
3165140116350
Order Code
01-8833
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £1.00
50+ £0.975
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Bosch offers the A 46 S BF cutting disc, designed for metal cutting applications. This straight disc measures 115 mm in diameter and is ideal for precise metalwork. It is available in a single pack.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Colour Black
Material Suitability Metal
Misc Attribute #####gerade
Rotational speed (max.) 13300 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot