Bosch 2608587019 Twist Drill Set HSS-TiN DIN 338 Straight Shank 1 to 13mm 25-pcs

Image Representative of Range

Bosch 2608587019 Twist Drill Set HSS-TiN DIN 338 Straight Shank 1 to 13mm 25-pcs

MPN
2608587019
Brand
Bosch
EAN-13
3165140689830
Order Code
60-5806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £82.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

These HSS-TiN Twist Drills from Bosch comply with DIN 338 and have straight shanks.

25-piece ProBox metal drill bit set HSS-TiN (titanium coating) 1-13 mm.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10/10.5/11/11.5/12/12.5/13mm
  • Material (drill bit): HSS TiN
  • Material suitability: Metal/ non-ferrous metal/ perspex/ PVC
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2608587019
Type Spiral cutting drill bit
Number of Pieces 25 pc(s)
Drill bit material High-Speed Steel (HSS)
Length 101mm
Maximum Size 13mm
Minimum Size 1mm
Package dimensions (WxDxH) 200 x 115 x 58 mm
Product colour Gold
Proper use Drill
Shank shape Cylindrical shank
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot