Bosch 2608577148 Bit Set 35-Piece Durable Impact Control Versatile

MPN
2608577148
Brand
Bosch
EAN-13
3165140881784
Order Code
01-8705
Country of Origin
Vietnam
View Full Product Range (19)

Discontinued


The Bosch bit set 2608577148 includes assorted bits such as Slot, Pozidriv, Phillips, and Star. It features a torsion area designed for improved durability and performance in demanding applications. Ideal for professional and DIY use, this set offers versatility in various fastening tasks.
Type Bit set
Carrying case Yes
Case Material ABS
Certification CE
Drive 1/4" (6.3 mm)
Length 50mm
Material S2 steel
Number of Bits 35 pc(s)
Package Type Box
Shank Yes
Shank shape Hexagonal
Shank Size 25.4 / 4 mm (1 / 4)

Trustpilot