Bosch 2608522326 Bit Set Impact Control PH/PZ/T 20/25/30 Durable Steel

MPN
2608522326
Brand
Bosch
EAN-13
3165140851169
Order Code
01-8593
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch manufactures the 2608522326 bit set, which includes PH 2, PZ 2, T 20, T 25, and T 30 bits. Designed for precision and durability, this set features a variety of common screwdriver bit types suitable for both professional and DIY applications. Typical uses include assembling furniture and performing electrical and mechanical work, where different bit heads are needed for versatile tasks.
Type Bit set
Bit holder Yes
Length 60mm
Material Steel
Number of Bits 7 pc(s)
Pozidriv screwdriver bits PZ 2
Screwdrivers/bits tips included Phillips, Pozidriv, Torx
Shank Yes
Shank Size 25.4 / 4 mm (1 / 4)
Sockets quantity 8
Torx screwdriver bits T20, T25, T30

Reviews

Be the first to submit a review

Trustpilot