Bosch 2608522318 Accessories Universal Holder 1-Click Function 1/4" D14mm

MPN
2608522318
Brand
Bosch
EAN-13
3165140818049
Order Code
01-8586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch' 2608522318 is a machine tool bit holder equipped with a universal one-click function. Key features include a 1/4" bit holder size, with dimensions of 14 mm in diameter and 60 mm in length, designed for quick and secure bit changes. It is typically used in applications requiring efficient bit swapping in drilling or fastening tasks, enhancing productivity in workshops and construction sites.
Type Bit holder
Length 60mm

Reviews

Be the first to submit a review

Trustpilot