Bosch 2608522316 Universal Magnetic Holder 1/4" 10mm 55mm 1piece |
01-8585
|
|
Despatched within 4 working days - 1 in stock
|
1+ £4.77
Price per unit Ex VAT
|
55mm |
Magnetic bit holder |
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608522318 Accessories Universal Holder 1-Click Function 1/4" D14mm |
01-8586
|
|
Despatched within 4 working days - 11 in stock
|
1+ £8.77
Price per unit Ex VAT
|
60mm |
Bit holder |
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608522320 Impact Control Quick-Release Bit Holder 1/4-inch Hex |
01-8587
|
|
Despatched within 4 working days - 26 in stock
|
1+ £10.86
Price per unit Ex VAT
|
|
Bit holder |
|
483 mm (19") |
|
|
|
|
|
|
|
|
|
Bosch 2608522321 Impact Control Universal Holder 60mm 1/4" Magnet |
01-8588
|
|
Despatched within 4 working days - 30 in stock
|
1+ £5.22
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608522354 Magnetic Sleeve Connects Screws & Bits Securely |
01-8620
|
|
Despatched within 4 working days - 12 in stock
|
1+ £6.37
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608522362 Pick and Click Empty Case M Custom Bit Storage Durable |
01-8624
|
|
Despatched within 4 working days - 29 in stock
|
1+ £7.97
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608522363 Pick and Click Empty Box L with Slots for Bits |
01-8625
|
|
Despatched within 4 working days - 11 in stock
|
1+ £8.77
Price per unit Ex VAT
|
|
|
B01N23C3ON |
|
Plastic |
|
25mm |
|
150mm |
|
160g |
110mm |
1 pc(s) |
Bosch 2608522364 Pick and Click Storage Box Portable for Bits/Screws |
01-8626
|
|
|
1+ £4.77
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608522378 Impact Control Screw Bit Set 8-Part Robust Durable 25mm |
01-8630
|
|
|
1+ £7.13
Price per unit Ex VAT
|
25mm |
|
|
|
|
PZ 3 |
|
|
|
|
|
|
|
Bosch 2608522379 Impact Control Screw Bit Set 8-Part Robust & Durable |
01-8631
|
|
|
1+ £6.99
Price per unit Ex VAT
|
25mm |
|
|
|
|
T 15 |
|
|
|
|
|
|
|
Bosch 2608522380 Impact Control 8-Part Screw Bit Set T20 25mm Durable |
01-8632
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.90
Price per unit Ex VAT
|
25mm |
|
|
|
|
T 20 |
|
|
|
|
|
|
|
Bosch 2608522381 Screw Bit Set Impact Control 8-Part T25 25mm Durable |
01-8633
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.45
Price per unit Ex VAT
|
25mm |
|
|
|
|
T 25 |
|
|
|
|
|
|
|
Bosch 2608522382 Screw Bit Set Impact Control 8-part T30 25mm |
01-8634
|
|
Despatched within 4 working days - 5 in stock
|
1+ £7.41
Price per unit Ex VAT
|
25mm |
|
B07H29WDBK |
|
|
T 30 |
|
8 |
|
Set |
|
|
|
Bosch 2608522383 Impact Control 8-Piece Screw Bit Set 25mm T40 Durable |
01-8635
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £6.99
Price per unit Ex VAT
|
25mm |
|
|
|
|
T 40 |
|
|
|
|
|
|
|