Bosch 2608030055 Machine Vice MS 80/ 80 x 80mm

MPN
2608030055
Brand
Bosch
EAN-13
3165140092425
Order Code
60-5440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

These Machine Vices from Bosch are available in clamping widths from 65 to 100mm.


  • Type: Machine vice
  • Jaw dimensions: 80 x 80mm
  • Manufacturer's part no.: 2608030055
Type Machine vice
Jaw Width 80mm
Jaw Opening 80mm

Reviews

Be the first to submit a review

Trustpilot