Bosch 2608001164 Spade terminals Crimp inset Up to 95 mm² capacity

MPN
2608001164
Brand
Bosch
EAN-13
4059952725871
Order Code
13-7556
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £101.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608001164 is a high-quality crimp kit specifically designed for robust electrical connections, featuring crimp inset spade terminals suitable for wire gauges up to 95 mm². Engineered for professionals, these spade terminals provide reliable performance in demanding environments, ensuring secure and efficient electrical continuity. The precision manufacturing process employed in these terminals results in excellent conductivity and mechanical integrity, making them ideal for heavy-duty applications such as in industrial machinery, automotive systems, and electrical distribution panels. Bosch's attention to detail in the design of these components ensures they meet stringent industry standards, offering engineers a dependable choice for both new projects and maintenance tasks.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 95 up to 95mm²
Crimp area (max.) 95mm²
Crimp area (min.) 95mm²
Cross Section 95-95mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot