Bosch 2608001158 Crimp Inset Spade Terminals 10mm² Crimping Bits Kit

MPN
2608001158
Brand
Bosch
EAN-13
4059952725819
Order Code
13-7550
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £118.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 08/10/2026

Bosch Accessories 2608001158 is a crimp kit featuring spade terminals suitable for secure and efficient electrical connections. These crimp insets are designed to accommodate cable sizes up to 10 mm², ensuring versatility across various application scenarios. Precision manufactured by Bosch, these terminals are used in automation, control systems, and other electrical engineering fields where reliable connectivity is essential. The spade terminal design facilitates straightforward installation and removal, providing a robust solution for interfacing cables with terminal blocks, switchgear, and other electrical components. Being part of the Bosch accessory line, this product reflects high-quality standards suitable for professional engineers and technicians seeking dependable electrical connections.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 10 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 10mm²
Cross Section 10-10mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot