Bosch 2608001122 Spade Terminals 6mm² Crimping Bits for Crimp Kits

MPN
2608001122
Brand
Bosch
EAN-13
4059952725185
Order Code
13-7527
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £126.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 08/10/2026

Bosch 2608001122 is a high-quality crimp inset spade terminal designed for reliable electrical connections. This crimp kit, characterised by its robust construction, accommodates wire sizes ranging from 6 mm² up to 6 mm², making it suitable for a variety of electrical installations. Engineered for precision and durability, these spade terminals provide secure connectivity in automotive, industrial, and residential wiring applications. Their design ensures efficient performance under demanding conditions, offering both ease of use and compliance with electrical standards. This makes Bosch's product an ideal choice for engineers seeking dependable components for their electrical systems.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 6 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 6mm²
Cross Section 6-6mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot