Bosch 2607019676 25-Piece Screwdriver Bit Set

MPN
2607019676
Brand
Bosch
EAN-13
3165140465281
Order Code
60-7472
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockContact us for additional stock

This 25-piece set from Bosch includes a range of slotted, crossblade, Torx and hex screwdriver bits plus a universal bit holder.


  • Drive 6.3mm (1/4")
  • Manufacturer's part 2607019676

Set includes the following bits: Length 25mm Phillips PH1, PH2, PH3: Pozidriv PZ1, PZ2, PZ3; Slotted 0.6 x 4.5mm, 0.8 x 5.5mm, 1.2 x 8mm; hexagon 4mm, 5mm, 6mm; Torx T15, T20, T25, T30; Length 50mm Phillips PH1, PH2, PH3; slotted 0.6 x 4.5mm, 0.8 x 5.5mm; Torx T15, T20, T25 + magnetic universal holder.

Type Bit set
Blade Type Various
Drive Type 1/4" Hex
Length 50mm
Material Various
Number of drill bits 25 pc(s)
Number of Pieces 24
Proper use Drill
Weight 300g

Reviews

Be the first to submit a review

Trustpilot